
SRP0312F-R47M | |
|---|---|
DigiKey Part Number | 118-SRP0312F-R47MTR-ND - Tape & Reel (TR) 118-SRP0312F-R47MCT-ND - Cut Tape (CT) 118-SRP0312F-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0312F-R47M |
Description | FIXED IND 470NH 7.3A 17.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7.3 A 17.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.6mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 108MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 100 | 17,98270 Kč | 1 798,27 Kč |
| 1 000 | 15,00328 Kč | 15 003,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,15730 Kč | 52 629,20 Kč |
| 8 000 | 12,41055 Kč | 99 284,40 Kč |
| 12 000 | 12,25758 Kč | 147 090,96 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

