New Product
SRP0312F-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0310F-3R3M

DigiKey Part Number
118-SRP0310F-3R3MTR-ND - Tape & Reel (TR)
118-SRP0310F-3R3MCT-ND - Cut Tape (CT)
118-SRP0310F-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0310F-3R3M
Description
IND SHLD 3.3UH20% 2.2A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 2.2 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.122" W (3.30mm x 3.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1021,76600 Kč217,66 Kč
10017,90090 Kč1 790,09 Kč
1 00015,58795 Kč15 587,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,85342 Kč64 267,10 Kč
10 00012,73525 Kč127 352,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč