1 µH Shielded Molded Inductor 4 A 56.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0310F-1R0M

DigiKey Part Number
118-SRP0310F-1R0MTR-ND - Tape & Reel (TR)
118-SRP0310F-1R0MCT-ND - Cut Tape (CT)
118-SRP0310F-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0310F-1R0M
Description
FIXED IND 1UH 4A 56.4 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4 A 56.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
56.4mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.122" W (3.30mm x 3.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1022,59400 Kč225,94 Kč
10018,57060 Kč1 857,06 Kč
1 00015,54944 Kč15 549,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,33461 Kč66 673,05 Kč
10 00012,70379 Kč127 037,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč