
SRN8040-6R8Y | |
|---|---|
DigiKey Part Number | SRN8040-6R8YTR-ND - Tape & Reel (TR) SRN8040-6R8YCT-ND - Cut Tape (CT) SRN8040-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-6R8Y |
Description | FIXED IND 6.8UH 3.9A 33 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.9 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-6R8Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,15700 Kč | 91,57 Kč |
| 100 | 7,53380 Kč | 753,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,19565 Kč | 6 195,65 Kč |
| 2 000 | 5,84211 Kč | 11 684,22 Kč |
| 3 000 | 5,64491 Kč | 16 934,73 Kč |
| 5 000 | 5,40610 Kč | 27 030,50 Kč |
| 7 000 | 5,25456 Kč | 36 781,92 Kč |
| 10 000 | 5,09863 Kč | 50 986,30 Kč |
| 25 000 | 4,86781 Kč | 121 695,25 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

