4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040-4R7Y

DigiKey Part Number
SRN8040-4R7YTR-ND - Tape & Reel (TR)
SRN8040-4R7YCT-ND - Cut Tape (CT)
SRN8040-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040-4R7Y
Description
FIXED IND 4.7UH 4.1A 24 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,15700 Kč91,57 Kč
1007,53380 Kč753,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,19565 Kč6 195,65 Kč
2 0005,84211 Kč11 684,22 Kč
3 0005,64491 Kč16 934,73 Kč
5 0005,40610 Kč27 030,50 Kč
7 0005,25456 Kč36 781,92 Kč
10 0005,09863 Kč50 986,30 Kč
25 0004,86781 Kč121 695,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč