
SRN8040-2R2Y | |
---|---|
DigiKey Part Number | SRN8040-2R2YTR-ND - Tape & Reel (TR) SRN8040-2R2YCT-ND - Cut Tape (CT) SRN8040-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-2R2Y |
Description | FIXED IND 2.2UH 6.3A 13 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 9,06100 Kč | 90,61 Kč |
100 | 7,45510 Kč | 745,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 6,13089 Kč | 6 130,89 Kč |
2 000 | 5,78106 Kč | 11 562,12 Kč |
3 000 | 5,58591 Kč | 16 757,73 Kč |
5 000 | 5,34960 Kč | 26 748,00 Kč |
7 000 | 5,19964 Kč | 36 397,48 Kč |
10 000 | 5,04534 Kč | 50 453,40 Kč |
25 000 | 4,81694 Kč | 120 423,50 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |