
SRN8040-220M | |
|---|---|
DigiKey Part Number | SRN8040-220MTR-ND - Tape & Reel (TR) SRN8040-220MCT-ND - Cut Tape (CT) SRN8040-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-220M |
Description | FIXED IND 22UH 2.2A 100 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 7,81550 Kč | 781,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42749 Kč | 6 427,49 Kč |
| 2 000 | 6,06076 Kč | 12 121,52 Kč |
| 3 000 | 5,85620 Kč | 17 568,60 Kč |
| 5 000 | 5,60848 Kč | 28 042,40 Kč |
| 7 000 | 5,45123 Kč | 38 158,61 Kč |
| 10 000 | 5,28946 Kč | 52 894,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


