100 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040-101M

DigiKey Part Number
SRN8040-101MTR-ND - Tape & Reel (TR)
SRN8040-101MCT-ND - Cut Tape (CT)
SRN8040-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040-101M
Description
FIXED IND 100UH 1A 400 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
10 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,51200 Kč95,12 Kč
1007,81550 Kč781,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,42749 Kč6 427,49 Kč
2 0006,06076 Kč12 121,52 Kč
3 0005,85620 Kč17 568,60 Kč
5 0005,60848 Kč28 042,40 Kč
7 0005,45123 Kč38 158,61 Kč
10 0005,28946 Kč52 894,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč