
SRN6045-470M | |
|---|---|
DigiKey Part Number | SRN6045-470MTR-ND - Tape & Reel (TR) SRN6045-470MCT-ND - Cut Tape (CT) SRN6045-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-470M |
Description | FIXED IND 47UH 1.1A 257 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.1 A 257mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 257mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 5,93820 Kč | 593,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,88297 Kč | 4 882,97 Kč |
| 2 000 | 4,60416 Kč | 9 208,32 Kč |
| 3 000 | 4,44864 Kč | 13 345,92 Kč |
| 5 000 | 4,26035 Kč | 21 301,75 Kč |
| 7 000 | 4,14084 Kč | 28 985,88 Kč |
| 10 000 | 4,01786 Kč | 40 178,60 Kč |
| 25 000 | 3,73638 Kč | 93 409,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


