
SRN6045-3R3Y | |
---|---|
DigiKey Part Number | SRN6045-3R3YTR-ND - Tape & Reel (TR) SRN6045-3R3YCT-ND - Cut Tape (CT) SRN6045-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-3R3Y |
Description | FIXED IND 3.3UH 3.2A 30.2MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.2 A 30.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.2mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 7,14500 Kč | 71,45 Kč |
100 | 5,87610 Kč | 587,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,10705 Kč | 4 107,05 Kč |
2 000 | 3,87261 Kč | 7 745,22 Kč |
3 000 | 3,74183 Kč | 11 225,49 Kč |
5 000 | 3,69733 Kč | 18 486,65 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |