
SRN6045-1R0Y | |
|---|---|
DigiKey Part Number | SRN6045-1R0YTR-ND - Tape & Reel (TR) SRN6045-1R0YCT-ND - Cut Tape (CT) SRN6045-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-1R0Y |
Description | FIXED IND 1UH 4.2A 13.9 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.2 A 13.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.9mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 6,16080 Kč | 616,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06577 Kč | 5 065,77 Kč |
| 2 000 | 4,77652 Kč | 9 553,04 Kč |
| 3 000 | 4,61522 Kč | 13 845,66 Kč |
| 5 000 | 4,41987 Kč | 22 099,35 Kč |
| 7 000 | 4,29583 Kč | 30 070,81 Kč |
| 10 000 | 4,16825 Kč | 41 682,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


