
SRN6045-101M | |
---|---|
DigiKey Part Number | SRN6045-101MTR-ND - Tape & Reel (TR) SRN6045-101MCT-ND - Cut Tape (CT) SRN6045-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-101M |
Description | FIXED IND 100UH 700MA 494MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 494mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 494mOhm Max | |
Q @ Freq | 22 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 7,14500 Kč | 71,45 Kč |
100 | 5,87610 Kč | 587,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,83194 Kč | 4 831,94 Kč |
2 000 | 4,55604 Kč | 9 112,08 Kč |
3 000 | 4,40214 Kč | 13 206,42 Kč |
5 000 | 4,21583 Kč | 21 079,15 Kč |
7 000 | 4,09756 Kč | 28 682,92 Kč |
10 000 | 3,97586 Kč | 39 758,60 Kč |
25 000 | 3,69733 Kč | 92 433,25 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |