10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 58.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045-100M

DigiKey Part Number
SRN6045-100MTR-ND - Tape & Reel (TR)
SRN6045-100MCT-ND - Cut Tape (CT)
SRN6045-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045-100M
Description
FIXED IND 10UH 2.5A 58.6 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 58.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
58.6mOhm Max
Q @ Freq
17 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,49600 Kč74,96 Kč
1006,16080 Kč616,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,06577 Kč5 065,77 Kč
2 0004,77652 Kč9 553,04 Kč
3 0004,61522 Kč13 845,66 Kč
5 0004,41987 Kč22 099,35 Kč
7 0004,29583 Kč30 070,81 Kč
10 0004,16825 Kč41 682,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč