4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 84mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-4R7M

DigiKey Part Number
SRN4018-4R7MTR-ND - Tape & Reel (TR)
SRN4018-4R7MCT-ND - Cut Tape (CT)
SRN4018-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-4R7M
Description
FIXED IND 4.7UH 1.9A 84 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4018-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,44600 Kč64,46 Kč
1005,29360 Kč529,36 Kč
1 0004,35352 Kč4 353,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,96617 Kč11 898,51 Kč
6 0003,74013 Kč22 440,78 Kč
9 0003,61404 Kč32 526,36 Kč
15 0003,46137 Kč51 920,55 Kč
21 0003,36443 Kč70 653,03 Kč
30 0003,26476 Kč97 942,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč