
SRN3015C-1R5M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-1R5MTR-ND - Tape & Reel (TR) 118-SRN3015C-1R5MCT-ND - Cut Tape (CT) 118-SRN3015C-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-1R5M |
Description | FIXED IND 1.5UH 2.7A 43 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Inductor 2.7 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 43mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 1 000 | 4,18994 Kč | 4 189,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,95057 Kč | 7 901,14 Kč |
| 4 000 | 3,72520 Kč | 14 900,80 Kč |
| 6 000 | 3,59951 Kč | 21 597,06 Kč |
| 10 000 | 3,44731 Kč | 34 473,10 Kč |
| 14 000 | 3,35068 Kč | 46 909,52 Kč |
| 20 000 | 3,25127 Kč | 65 025,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

