
SRN3015C-100M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-100MTR-ND - Tape & Reel (TR) 118-SRN3015C-100MCT-ND - Cut Tape (CT) 118-SRN3015C-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-100M |
Description | IND,3X3X1.3MM,10UH20%,1.5A,SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.5 A 264mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 100 | 4,91100 Kč | 491,10 Kč |
| 1 000 | 4,03865 Kč | 4 038,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,80805 Kč | 7 616,10 Kč |
| 4 000 | 3,59082 Kč | 14 363,28 Kč |
| 6 000 | 3,46964 Kč | 20 817,84 Kč |
| 10 000 | 3,32293 Kč | 33 229,30 Kč |
| 14 000 | 3,22979 Kč | 45 217,06 Kč |
| 20 000 | 3,13398 Kč | 62 679,60 Kč |
| 50 000 | 3,02594 Kč | 151 297,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

