1.5 µH Shielded Drum Core, Wirewound Inductor 2.7 A 43mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-1R5M

DigiKey Part Number
118-SRN3015BTA-1R5MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-1R5MCT-ND - Cut Tape (CT)
118-SRN3015BTA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-1R5M
Description
FIXED IND 1.5UH 2.7A 43 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.7 A 43mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
43mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
2.4A
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 861
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,82400 Kč68,24 Kč
1005,61070 Kč561,07 Kč
1 0004,61389 Kč4 613,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,18312 Kč8 366,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč