
SRN3015BTA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-1R5MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-1R5MCT-ND - Cut Tape (CT) 118-SRN3015BTA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-1R5M |
Description | FIXED IND 1.5UH 2.7A 43 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.7 A 43mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-1R5M Models |
Category | DC Resistance (DCR) 43mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| 1 000 | 4,61389 Kč | 4 613,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,18312 Kč | 8 366,24 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

