
SRN3015-4R7M | |
|---|---|
DigiKey Part Number | SRN3015-4R7MTR-ND - Tape & Reel (TR) SRN3015-4R7MCT-ND - Cut Tape (CT) SRN3015-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-4R7M |
Description | FIXED IND 4.7UH 1.4A 136 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 136mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 136mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 1 000 | 4,48391 Kč | 4 483,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22784 Kč | 8 455,68 Kč |
| 4 000 | 3,98668 Kč | 15 946,72 Kč |
| 6 000 | 3,85219 Kč | 23 113,14 Kč |
| 10 000 | 3,68933 Kč | 36 893,30 Kč |
| 14 000 | 3,58593 Kč | 50 203,02 Kč |
| 20 000 | 3,47958 Kč | 69 591,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


