
SRN3015-1R0Y | |
|---|---|
DigiKey Part Number | SRN3015-1R0YTR-ND - Tape & Reel (TR) SRN3015-1R0YCT-ND - Cut Tape (CT) SRN3015-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-1R0Y |
Description | FIXED IND 1UH 2.35A 48 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 1 000 | 4,48391 Kč | 4 483,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22784 Kč | 8 455,68 Kč |
| 4 000 | 3,98668 Kč | 15 946,72 Kč |
| 6 000 | 3,85219 Kč | 23 113,14 Kč |
| 10 000 | 3,68933 Kč | 36 893,30 Kč |
| 14 000 | 3,58593 Kč | 50 203,02 Kč |
| 20 000 | 3,47958 Kč | 69 591,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


