10 µH Shielded Drum Core, Wirewound Inductor 1 A 276mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-100M

DigiKey Part Number
SRN3015-100MTR-ND - Tape & Reel (TR)
SRN3015-100MCT-ND - Cut Tape (CT)
SRN3015-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-100M
Description
FIXED IND 10UH 1A 276 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1 A 276mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
880mA
Shielding
Shielded
DC Resistance (DCR)
276mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,63500 Kč66,35 Kč
1005,45320 Kč545,32 Kč
1 0004,48391 Kč4 483,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,22784 Kč8 455,68 Kč
4 0003,98668 Kč15 946,72 Kč
6 0003,85219 Kč23 113,14 Kč
10 0003,68933 Kč36 893,30 Kč
14 0003,58593 Kč50 203,02 Kč
20 0003,47958 Kč69 591,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč