
SRN3010BTA-100M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-100MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-100MCT-ND - Cut Tape (CT) 118-SRN3010BTA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-100M |
Description | FIXED IND 10UH 1.1A 504 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 504mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010BTA-100M Models |
Category | DC Resistance (DCR) 504mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3010 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 4,93450 Kč | 493,45 Kč |
| 1 000 | 4,05849 Kč | 4 058,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69740 Kč | 11 092,20 Kč |
| 6 000 | 3,48661 Kč | 20 919,66 Kč |
| 9 000 | 3,36904 Kč | 30 321,36 Kč |
| 15 000 | 3,22668 Kč | 48 400,20 Kč |
| 21 000 | 3,13632 Kč | 65 862,72 Kč |
| 30 000 | 3,04337 Kč | 91 301,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

