
SRF9005A-652Y | |
|---|---|
DigiKey Part Number | 118-SRF9005A-652YTR-ND - Tape & Reel (TR) 118-SRF9005A-652YCT-ND - Cut Tape (CT) 118-SRF9005A-652YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9005A-652Y |
Description | IND SHLD 6500 UH 50% 0.3A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.5 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 2 MHz 300mA DCR 1.05Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 5 kOhms @ 2 MHz | |
Inductance @ Frequency | 6.5 mH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.05Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 100 | 26,01780 Kč | 2 601,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,40596 Kč | 21 405,96 Kč |
| 2 000 | 20,18843 Kč | 40 376,86 Kč |
| 3 000 | 19,50935 Kč | 58 528,05 Kč |
| 5 000 | 19,29494 Kč | 96 474,70 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |


