
SRF9005A-500Y | |
|---|---|
DigiKey Part Number | 118-SRF9005A-500YTR-ND - Tape & Reel (TR) 118-SRF9005A-500YCT-ND - Cut Tape (CT) 118-SRF9005A-500YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9005A-500Y |
Description | IND SHLD 50 UH 30% 0.8A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 800mA DCR 320mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 50 µH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 320mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 100 | 26,99080 Kč | 2 699,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,20727 Kč | 22 207,27 Kč |
| 2 000 | 20,94393 Kč | 41 887,86 Kč |
| 3 000 | 20,23969 Kč | 60 719,07 Kč |
| 5 000 | 19,38695 Kč | 96 934,75 Kč |
| 7 000 | 19,24731 Kč | 134 731,17 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


