50 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 800mA DCR 320mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF9005A-500Y

DigiKey Part Number
118-SRF9005A-500YTR-ND - Tape & Reel (TR)
118-SRF9005A-500YCT-ND - Cut Tape (CT)
118-SRF9005A-500YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF9005A-500Y
Description
IND SHLD 50 UH 30% 0.8A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 800mA DCR 320mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Inductance @ Frequency
50 µH @ 1 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
320mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1032,82000 Kč328,20 Kč
10026,99080 Kč2 699,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,20727 Kč22 207,27 Kč
2 00020,94393 Kč41 887,86 Kč
3 00020,23969 Kč60 719,07 Kč
5 00019,38695 Kč96 934,75 Kč
7 00019,24731 Kč134 731,17 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč