New at DigiKey
SM91803AL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF9005A-471Y

DigiKey Part Number
118-SRF9005A-471YTR-ND - Tape & Reel (TR)
118-SRF9005A-471YCT-ND - Cut Tape (CT)
118-SRF9005A-471YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF9005A-471Y
Description
IND SHLD 470 UH 50% 1.1A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 20 MHz 1.1A DCR 140mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 20 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
140mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1031,63800 Kč316,38 Kč
10026,01780 Kč2 601,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,40596 Kč21 405,96 Kč
2 00020,18843 Kč40 376,86 Kč
3 00019,50935 Kč58 528,05 Kč
5 00019,29494 Kč96 474,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč