



SRF7035A-132Y | |
|---|---|
DigiKey Part Number | 118-SRF7035A-132YTR-ND - Tape & Reel (TR) 118-SRF7035A-132YCT-ND - Cut Tape (CT) 118-SRF7035A-132YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF7035A-132Y |
Description | CMC 10.4UH 2.5A 2LN 1.3KOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Inductance @ Frequency | 10.4 µH @ 100 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 25,48320 Kč | 637,08 Kč |
| 50 | 24,02180 Kč | 1 201,09 Kč |
| 100 | 22,65050 Kč | 2 265,05 Kč |
| 250 | 20,95600 Kč | 5 239,00 Kč |
| 500 | 19,76038 Kč | 9 880,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 18,34893 Kč | 22 018,72 Kč |
| 2 400 | 17,30515 Kč | 41 532,36 Kč |
| 3 600 | 16,72316 Kč | 60 203,38 Kč |
| 6 000 | 16,01854 Kč | 96 111,24 Kč |
| 8 400 | 16,01098 Kč | 134 492,23 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











