
SRF4532TA-282Y | |
|---|---|
DigiKey Part Number | 118-SRF4532TA-282YTR-ND - Tape & Reel (TR) 118-SRF4532TA-282YCT-ND - Cut Tape (CT) 118-SRF4532TA-282YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532TA-282Y |
Description | CMC 10UH 2800 OHM 0.9A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 100 MHz 900mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.8 kOhms @ 100 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,81600 Kč | 370,40 Kč |
| 50 | 13,97200 Kč | 698,60 Kč |
| 100 | 13,17200 Kč | 1 317,20 Kč |
| 250 | 12,18640 Kč | 3 046,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,49010 Kč | 5 745,05 Kč |
| 1 000 | 10,83455 Kč | 10 834,55 Kč |
| 1 500 | 10,46876 Kč | 15 703,14 Kč |
| 2 500 | 10,02596 Kč | 25 064,90 Kč |
| 3 500 | 9,74481 Kč | 34 106,83 Kč |
| 5 000 | 9,45565 Kč | 47 278,25 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


