


SRF4532-101Y | |
|---|---|
DigiKey Part Number | SRF4532-101YTR-ND - Tape & Reel (TR) SRF4532-101YCT-ND - Cut Tape (CT) SRF4532-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532-101Y |
Description | CMC 100UH 200MA 2LN 5 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 10 MHz 200mA DCR 8.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 8.9Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 25 | 9,45560 Kč | 236,39 Kč |
| 50 | 8,91680 Kč | 445,84 Kč |
| 100 | 8,40740 Kč | 840,74 Kč |
| 250 | 7,77756 Kč | 1 944,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,33340 Kč | 3 666,70 Kč |
| 1 000 | 6,91450 Kč | 6 914,50 Kč |
| 1 500 | 6,68099 Kč | 10 021,49 Kč |
| 2 500 | 6,39810 Kč | 15 995,25 Kč |
| 3 500 | 6,21847 Kč | 21 764,65 Kč |
| 5 000 | 6,03373 Kč | 30 168,65 Kč |
| 12 500 | 5,58453 Kč | 69 806,62 Kč |
| 25 000 | 5,49931 Kč | 137 482,75 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |











