
SRF3216A-261Y | |
|---|---|
DigiKey Part Number | SRF3216A-261YTR-ND - Tape & Reel (TR) SRF3216A-261YCT-ND - Cut Tape (CT) SRF3216A-261YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-261Y |
Description | CMC 300MA 2LN 260OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-261Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 9,64400 Kč | 96,44 Kč |
| 25 | 8,91520 Kč | 222,88 Kč |
| 50 | 8,40700 Kč | 420,35 Kč |
| 100 | 7,92370 Kč | 792,37 Kč |
| 250 | 7,33132 Kč | 1 832,83 Kč |
| 500 | 6,91222 Kč | 3 456,11 Kč |
| 1 000 | 6,51729 Kč | 6 517,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,14548 Kč | 12 290,96 Kč |
| 4 000 | 5,79527 Kč | 23 181,08 Kč |
| 6 000 | 5,59997 Kč | 33 599,82 Kč |
| 10 000 | 5,36354 Kč | 53 635,40 Kč |
| 14 000 | 5,21341 Kč | 72 987,74 Kč |
| 20 000 | 5,15543 Kč | 103 108,60 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

