2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF3216A-161Y

DigiKey Part Number
SRF3216A-161YTR-ND - Tape & Reel (TR)
SRF3216A-161YCT-ND - Cut Tape (CT)
SRF3216A-161YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216A-161Y
Description
CMC 350MA 2LN 160OHM SMD AECQ200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216A-161Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
160 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,74600 Kč97,46 Kč
259,00960 Kč225,24 Kč
508,49580 Kč424,79 Kč
1008,00740 Kč800,74 Kč
2507,40876 Kč1 852,19 Kč
5006,98524 Kč3 492,62 Kč
1 0006,58612 Kč6 586,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,21038 Kč12 420,76 Kč
4 0005,85648 Kč23 425,92 Kč
6 0005,65912 Kč33 954,72 Kč
10 0005,42019 Kč54 201,90 Kč
14 0005,26847 Kč73 758,58 Kč
20 0005,20988 Kč104 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč