
SRF3216A-121Y | |
---|---|
DigiKey Part Number | SRF3216A-121YTR-ND - Tape & Reel (TR) SRF3216A-121YCT-ND - Cut Tape (CT) SRF3216A-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-121Y |
Description | CMC 350MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 350mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-121Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 9,64400 Kč | 96,44 Kč |
25 | 8,91520 Kč | 222,88 Kč |
50 | 8,40700 Kč | 420,35 Kč |
100 | 7,92370 Kč | 792,37 Kč |
250 | 7,33132 Kč | 1 832,83 Kč |
500 | 6,91222 Kč | 3 456,11 Kč |
1 000 | 6,51729 Kč | 6 517,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,14548 Kč | 12 290,96 Kč |
4 000 | 5,79527 Kč | 23 181,08 Kč |
6 000 | 5,59997 Kč | 33 599,82 Kč |
10 000 | 5,36354 Kč | 53 635,40 Kč |
14 000 | 5,21341 Kč | 72 987,74 Kč |
20 000 | 5,15543 Kč | 103 108,60 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |