
SRF2012A-221YA | |
|---|---|
DigiKey Part Number | SRF2012A-221YATR-ND - Tape & Reel (TR) SRF2012A-221YACT-ND - Cut Tape (CT) SRF2012A-221YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-221YA |
Description | CMC 300MA 2LN 220OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-221YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,87400 Kč | 48,74 Kč |
| 25 | 4,51600 Kč | 112,90 Kč |
| 50 | 4,25340 Kč | 212,67 Kč |
| 100 | 4,00980 Kč | 400,98 Kč |
| 250 | 3,71024 Kč | 927,56 Kč |
| 500 | 3,49820 Kč | 1 749,10 Kč |
| 1 000 | 3,29801 Kč | 3 298,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10971 Kč | 6 219,42 Kč |
| 4 000 | 2,93219 Kč | 11 728,76 Kč |
| 6 000 | 2,83323 Kč | 16 999,38 Kč |
| 10 000 | 2,71336 Kč | 27 133,60 Kč |
| 14 000 | 2,63726 Kč | 36 921,64 Kč |
| 20 000 | 2,55897 Kč | 51 179,40 Kč |
| 50 000 | 2,41888 Kč | 120 944,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

