2 Line Common Mode Choke Surface Mount 670 Ohms @ 100 MHz 140mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF2012-671YA

DigiKey Part Number
118-SRF2012-671YATR-ND - Tape & Reel (TR)
118-SRF2012-671YACT-ND - Cut Tape (CT)
118-SRF2012-671YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-671YA
Description
CMC 140MA 2LN 670 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 670 Ohms @ 100 MHz 140mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-671YA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
670 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
140mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,02600 Kč50,26 Kč
254,65480 Kč116,37 Kč
504,38800 Kč219,40 Kč
1004,13560 Kč413,56 Kč
2503,82656 Kč956,64 Kč
5003,60758 Kč1 803,79 Kč
1 0003,40111 Kč3 401,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,20685 Kč6 413,70 Kč
4 0003,02389 Kč12 095,56 Kč
6 0002,92179 Kč17 530,74 Kč
10 0002,79818 Kč27 981,80 Kč
14 0002,71969 Kč38 075,66 Kč
20 0002,63896 Kč52 779,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč