
SRF2012-261YA | |
|---|---|
DigiKey Part Number | SRF2012-261YATR-ND - Tape & Reel (TR) SRF2012-261YACT-ND - Cut Tape (CT) SRF2012-261YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-261YA |
Description | CMC 300MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-261YA Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 260 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 250 | 3,85272 Kč | 963,18 Kč |
| 500 | 3,63224 Kč | 1 816,12 Kč |
| 1 000 | 3,42435 Kč | 3 424,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22876 Kč | 6 457,52 Kč |
| 4 000 | 3,04455 Kč | 12 178,20 Kč |
| 6 000 | 2,94175 Kč | 17 650,50 Kč |
| 10 000 | 2,81730 Kč | 28 173,00 Kč |
| 14 000 | 2,73827 Kč | 38 335,78 Kč |
| 20 000 | 2,65699 Kč | 53 139,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



