500 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 1.2 kOhms @ 40 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF1360-501Y

DigiKey Part Number
118-SRF1360-501YTR-ND - Tape & Reel (TR)
118-SRF1360-501YCT-ND - Cut Tape (CT)
118-SRF1360-501YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1360-501Y
Description
IND,12.4X10.2X5.4MM,500UH35%,0.4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 1.2 kOhms @ 40 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
1.2 kOhms @ 40 MHz
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.488" L x 0.402" W (12.40mm x 10.20mm)
Height (Max)
0.224" (5.70mm)
Package / Case
Horizontal, 8 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1034,85700 Kč348,57 Kč
10028,66650 Kč2 866,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60024,62645 Kč14 775,87 Kč
1 20023,22432 Kč27 869,18 Kč
1 80022,44243 Kč40 396,37 Kč
3 00021,49579 Kč64 487,37 Kč
4 20020,89476 Kč87 757,99 Kč
6 00020,57804 Kč123 468,24 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč