
SRF1360-102Y | |
|---|---|
DigiKey Part Number | 118-SRF1360-102YTR-ND - Tape & Reel (TR) 118-SRF1360-102YCT-ND - Cut Tape (CT) 118-SRF1360-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1360-102Y |
Description | IND,12.4X10.2X5.4MM,1000UH35%,0. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 2.2 kOhms @ 10 MHz 350mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 2.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.488" L x 0.402" W (12.40mm x 10.20mm) | |
Height (Max) | 0.224" (5.70mm) | |
Package / Case | Horizontal, 8 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 100 | 28,66650 Kč | 2 866,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,62645 Kč | 14 775,87 Kč |
| 1 200 | 23,22432 Kč | 27 869,18 Kč |
| 1 800 | 22,44243 Kč | 40 396,37 Kč |
| 3 000 | 21,49579 Kč | 64 487,37 Kč |
| 4 200 | 20,89476 Kč | 87 757,99 Kč |
| 6 000 | 20,57804 Kč | 123 468,24 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

