


SRF1260A-680M | |
|---|---|
DigiKey Part Number | 118-SRF1260A-680MTR-ND - Tape & Reel (TR) 118-SRF1260A-680MCT-ND - Cut Tape (CT) 118-SRF1260A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260A-680M |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 117mOhm Max DC Resistance (DCR) - Parallel 2.22 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260A-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68 µH | |
Inductance - Connected In Series | 272 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.22 A | |
Current Rating - Series | 1.11 A | |
Current Saturation - Parallel | 2.7 A | |
Current Saturation - Series | 1.35 A | |
DC Resistance (DCR) - Parallel | 117mOhm Max | |
DC Resistance (DCR) - Series | 444mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 25,17600 Kč | 251,76 Kč |
| 25 | 23,29800 Kč | 582,45 Kč |
| 50 | 21,96360 Kč | 1 098,18 Kč |
| 100 | 20,70690 Kč | 2 070,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,40928 Kč | 7 363,71 Kč |
| 800 | 17,35968 Kč | 13 887,74 Kč |
| 1 200 | 16,77422 Kč | 20 129,06 Kč |
| 2 000 | 16,06526 Kč | 32 130,52 Kč |
| 2 800 | 15,61526 Kč | 43 722,73 Kč |
| 4 000 | 15,15232 Kč | 60 609,28 Kč |
| 10 000 | 14,97181 Kč | 149 718,10 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |




