2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF1209U4-900Y

DigiKey Part Number
118-SRF1209U4-900YTR-ND - Tape & Reel (TR)
118-SRF1209U4-900YCT-ND - Cut Tape (CT)
118-SRF1209U4-900YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1209U4-900Y
Description
CMC,1.2X1X0.9MM,90?25%,0.4A,50V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,17100 Kč111,71 Kč
508,61760 Kč430,88 Kč
1007,83020 Kč783,02 Kč
5006,50014 Kč3 250,07 Kč
1 0006,08942 Kč6 089,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,58211 Kč16 746,33 Kč
6 0005,33374 Kč32 002,44 Kč
9 0005,20932 Kč46 883,88 Kč
15 0005,07141 Kč76 071,15 Kč
21 0004,99075 Kč104 805,75 Kč
30 0004,91319 Kč147 395,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč