500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm
Bourns Magnetic Capabilities

SRF0905A-501Y

DigiKey Part Number
SRF0905A-501YTR-ND - Tape & Reel (TR)
SRF0905A-501YCT-ND - Cut Tape (CT)
SRF0905A-501YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0905A-501Y
Description
CMC 500UH 1A 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 1 MHz 1A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF0905A-501Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 1 MHz
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.248" (6.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1021,77500 Kč217,75 Kč
2520,14960 Kč503,74 Kč
5018,99480 Kč949,74 Kč
10017,90710 Kč1 790,71 Kč
25016,56744 Kč4 141,86 Kč
50015,62126 Kč7 810,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,73052 Kč14 730,52 Kč
2 00013,89175 Kč27 783,50 Kč
3 00013,42388 Kč40 271,64 Kč
5 00012,85750 Kč64 287,50 Kč
7 00012,49798 Kč87 485,86 Kč
10 00012,12811 Kč121 281,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč