


SRF0905A-250Y | |
|---|---|
DigiKey Part Number | SRF0905A-250YTR-ND - Tape & Reel (TR) SRF0905A-250YCT-ND - Cut Tape (CT) SRF0905A-250YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905A-250Y |
Description | CMC 25UH 1A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 20 MHz 1A DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905A-250Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 20 MHz | |
Inductance @ Frequency | 25 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.248" (6.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 19,89200 Kč | 198,92 Kč |
| 25 | 18,40600 Kč | 460,15 Kč |
| 50 | 17,35360 Kč | 867,68 Kč |
| 100 | 16,36220 Kč | 1 636,22 Kč |
| 250 | 15,13748 Kč | 3 784,37 Kč |
| 500 | 14,27358 Kč | 7 136,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,45958 Kč | 13 459,58 Kč |
| 2 000 | 12,69294 Kč | 25 385,88 Kč |
| 3 000 | 12,26541 Kč | 36 796,23 Kč |
| 5 000 | 11,74779 Kč | 58 738,95 Kč |
| 7 000 | 11,52488 Kč | 80 674,16 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

