Shielded 2 Coil Inductor Array 39.6 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 82.6mOhm Max DC Resistance (DCR) - Parallel 2.08 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF0703HA-100M

DigiKey Part Number
118-SRF0703HA-100MTR-ND - Tape & Reel (TR)
118-SRF0703HA-100MCT-ND - Cut Tape (CT)
118-SRF0703HA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703HA-100M
Description
IND DUAL 10UH 20% 2.08A SHLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 39.6 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 82.6mOhm Max DC Resistance (DCR) - Parallel 2.08 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
39.6 µH
Tolerance
±20%
Current Rating - Parallel
2.08 A
Current Rating - Series
1.04 A
Current Saturation - Parallel
2.47 A
Current Saturation - Series
1.24 A
DC Resistance (DCR) - Parallel
82.6mOhm Max
DC Resistance (DCR) - Series
342mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1028,78800 Kč287,88 Kč
10023,67940 Kč2 367,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,82387 Kč28 235,81 Kč
3 00017,75360 Kč53 260,80 Kč
4 50017,15691 Kč77 206,10 Kč
7 50016,64091 Kč124 806,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč