Shielded 2 Coil Inductor Array 34.1 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 34.1 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
SRF0703A-8R2M
SRF0703A-8R2M
Bourns Magnetic Capabilities

SRF0703A-8R2M

DigiKey Part Number
SRF0703A-8R2MTR-ND - Tape & Reel (TR)
SRF0703A-8R2MCT-ND - Cut Tape (CT)
SRF0703A-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703A-8R2M
Description
INDUCT ARRAY 2 COIL 8.2UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 34.1 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703A-8R2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.2 µH
Inductance - Connected In Series
34.1 µH
Tolerance
±20%
Current Rating - Parallel
2.19 A
Current Rating - Series
1.1 A
Current Saturation - Parallel
2.66 A
Current Saturation - Series
1.33 A
DC Resistance (DCR) - Parallel
77.2mOhm Max
DC Resistance (DCR) - Series
306mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,10300 Kč211,03 Kč
2519,52800 Kč488,20 Kč
5018,40680 Kč920,34 Kč
10017,35690 Kč1 735,69 Kč
25016,05760 Kč4 014,40 Kč
50015,14040 Kč7 570,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,79555 Kč20 693,33 Kč
3 00013,01050 Kč39 031,50 Kč
4 50012,57276 Kč56 577,42 Kč
7 50012,04277 Kč90 320,78 Kč
10 50011,70634 Kč122 916,57 Kč
15 00011,65914 Kč174 887,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč