




SRF0703A-330M | |
|---|---|
DigiKey Part Number | SRF0703A-330MTR-ND - Tape & Reel (TR) SRF0703A-330MCT-ND - Cut Tape (CT) SRF0703A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703A-330M |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 140.5 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 240mOhm Max DC Resistance (DCR) - Parallel 1.31 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703A-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 140.5 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.31 A | |
Current Rating - Series | 653 mA | |
Current Saturation - Parallel | 1.35 A | |
Current Saturation - Series | 680 mA | |
DC Resistance (DCR) - Parallel | 240mOhm Max | |
DC Resistance (DCR) - Series | 1Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 50 | 18,40680 Kč | 920,34 Kč |
| 100 | 17,35690 Kč | 1 735,69 Kč |
| 250 | 16,05760 Kč | 4 014,40 Kč |
| 500 | 15,14040 Kč | 7 570,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,79555 Kč | 20 693,33 Kč |
| 3 000 | 13,01050 Kč | 39 031,50 Kč |
| 4 500 | 12,57276 Kč | 56 577,42 Kč |
| 7 500 | 12,04277 Kč | 90 320,78 Kč |
| 10 500 | 11,70634 Kč | 122 916,57 Kč |
| 15 000 | 11,65914 Kč | 174 887,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

