


SRF0703A-151M | |
|---|---|
DigiKey Part Number | SRF0703A-151MTR-ND - Tape & Reel (TR) SRF0703A-151MCT-ND - Cut Tape (CT) SRF0703A-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703A-151M |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 608.2 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 986mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703A-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150 µH | |
Inductance - Connected In Series | 608.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 580 mA | |
Current Rating - Series | 289 mA | |
Current Saturation - Parallel | 650 mA | |
Current Saturation - Series | 320 mA | |
DC Resistance (DCR) - Parallel | 986mOhm Max | |
DC Resistance (DCR) - Series | 3.63Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 19,28200 Kč | 192,82 Kč |
| 25 | 17,84200 Kč | 446,05 Kč |
| 50 | 16,81900 Kč | 840,95 Kč |
| 100 | 15,85700 Kč | 1 585,70 Kč |
| 250 | 14,67016 Kč | 3 667,54 Kč |
| 500 | 13,83280 Kč | 6 916,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,60376 Kč | 18 905,64 Kč |
| 3 000 | 11,88651 Kč | 35 659,53 Kč |
| 4 500 | 11,48642 Kč | 51 688,89 Kč |
| 7 500 | 11,13017 Kč | 83 476,27 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

