




SRF0703-220M | |
|---|---|
DigiKey Part Number | SRF0703-220MTR-ND - Tape & Reel (TR) SRF0703-220MCT-ND - Cut Tape (CT) SRF0703-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-220M |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 150mOhm Max DC Resistance (DCR) - Parallel 1.62 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.62 A | |
Current Rating - Series | 811 mA | |
Current Saturation - Parallel | 1.67 A | |
Current Saturation - Series | 830 mA | |
DC Resistance (DCR) - Parallel | 150mOhm Max | |
DC Resistance (DCR) - Series | 620mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 13,98200 Kč | 139,82 Kč |
| 100 | 11,50360 Kč | 1 150,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,14299 Kč | 13 714,48 Kč |
| 3 000 | 8,62228 Kč | 25 866,84 Kč |
| 4 500 | 8,33188 Kč | 37 493,46 Kč |
| 7 500 | 7,98021 Kč | 59 851,57 Kč |
| 10 500 | 7,80225 Kč | 81 923,62 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |






