




SRF0703-220M | |
|---|---|
DigiKey Part Number | SRF0703-220MTR-ND - Tape & Reel (TR) SRF0703-220MCT-ND - Cut Tape (CT) SRF0703-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-220M |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 150mOhm Max DC Resistance (DCR) - Parallel 1.62 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.62 A | |
Current Rating - Series | 811 mA | |
Current Saturation - Parallel | 1.67 A | |
Current Saturation - Series | 830 mA | |
DC Resistance (DCR) - Parallel | 150mOhm Max | |
DC Resistance (DCR) - Series | 620mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 12,40140 Kč | 1 240,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,85534 Kč | 14 783,01 Kč |
| 3 000 | 9,29399 Kč | 27 881,97 Kč |
| 4 500 | 8,98103 Kč | 40 414,64 Kč |
| 7 500 | 8,60199 Kč | 64 514,93 Kč |
| 10 500 | 8,36138 Kč | 87 794,49 Kč |
| 15 000 | 8,11392 Kč | 121 708,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


