
SRF0502-251Y | |
|---|---|
DigiKey Part Number | 118-SRF0502-251YTR-ND - Tape & Reel (TR) 118-SRF0502-251YCT-ND - Cut Tape (CT) 118-SRF0502-251YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0502-251Y |
Description | CMC 550NH 5MA 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 550 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5mA DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Inductance @ Frequency | 550 nH @ 100 kHz | |
Current Rating (Max) | 5mA | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Nonstandard, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 23,53800 Kč | 235,38 Kč |
| 25 | 21,77160 Kč | 544,29 Kč |
| 50 | 20,52580 Kč | 1 026,29 Kč |
| 100 | 19,35320 Kč | 1 935,32 Kč |
| 250 | 17,90464 Kč | 4 476,16 Kč |
| 500 | 17,01852 Kč | 8 509,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,50865 Kč | 43 525,95 Kč |
| 6 000 | 13,90403 Kč | 83 424,18 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |

