2.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF0502-102Y

DigiKey Part Number
118-SRF0502-102YTR-ND - Tape & Reel (TR)
118-SRF0502-102YCT-ND - Cut Tape (CT)
118-SRF0502-102YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0502-102Y
Description
CMC 2.5UH 2A 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Inductance @ Frequency
2.5 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
45mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Nonstandard, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1024,44200 Kč244,42 Kč
2522,60240 Kč565,06 Kč
5021,31300 Kč1 065,65 Kč
10020,09300 Kč2 009,30 Kč
25018,59080 Kč4 647,70 Kč
50017,52956 Kč8 764,78 Kč
1 00017,15579 Kč17 155,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,06446 Kč45 193,38 Kč
6 00014,20914 Kč85 254,84 Kč
9 00014,01617 Kč126 145,53 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč