
SRF0502-101Y | |
|---|---|
DigiKey Part Number | 118-SRF0502-101YTR-ND - Tape & Reel (TR) 118-SRF0502-101YCT-ND - Cut Tape (CT) 118-SRF0502-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0502-101Y |
Description | CMC 230NH 6MA 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 230 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6mA DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Inductance @ Frequency | 230 nH @ 100 kHz | |
Current Rating (Max) | 6mA | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Nonstandard, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,31300 Kč | 1 065,65 Kč |
| 100 | 20,09300 Kč | 2 009,30 Kč |
| 250 | 18,59080 Kč | 4 647,70 Kč |
| 500 | 17,52956 Kč | 8 764,78 Kč |
| 1 000 | 17,15579 Kč | 17 155,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,06446 Kč | 45 193,38 Kč |
| 6 000 | 14,20914 Kč | 85 254,84 Kč |
| 9 000 | 14,01617 Kč | 126 145,53 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


